Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-221XJLU
Order Code2285640
Product Range0402AF Series
Technical Datasheet
1,683 In Stock
Need more?
1683 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.560 (CNY10.8028) |
| 50+ | CNY8.640 (CNY9.7632) |
| 250+ | CNY7.650 (CNY8.6445) |
| 500+ | CNY6.390 (CNY7.2207) |
| 1000+ | CNY5.910 (CNY6.6783) |
| 2000+ | CNY5.600 (CNY6.328) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY47.80 (CNY54.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-221XJLU
Order Code2285640
Product Range0402AF Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.53ohm
Self Resonant Frequency1.15GHz
DC Current Rating380mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0402AF series Chip Inductor with ferrite core and gold over nickel over silver-palladium glass frit termination.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Higher inductance values than other 0402 inductors
- Ferrite construction for high current handling
- 23 Inductance values from 20 to 560nH
- 25 to 125ppm/°C Temperature coefficient of inductance (TCL)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
1.15GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.66mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.53ohm
DC Current Rating
380mA
Product Range
0402AF Series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001