Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-331XJLW
Order Code2285645
Product Range0402AF Series
Also Known As0402AF-331XJLU
Technical Datasheet
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.730 (CNY10.9949) |
| 50+ | CNY8.790 (CNY9.9327) |
| 250+ | CNY7.790 (CNY8.8027) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY6.010 (CNY6.7913) |
| 2000+ | CNY5.700 (CNY6.441) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY48.65 (CNY54.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-331XJLW
Order Code2285645
Product Range0402AF Series
Also Known As0402AF-331XJLU
Technical Datasheet
Inductance330nH
DC Resistance Max0.56ohm
Self Resonant Frequency820MHz
DC Current Rating350mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Self Resonant Frequency
820MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.56ohm
DC Current Rating
350mA
Product Range
0402AF Series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
Technical Docs (1)
Alternatives for 0402AF-331XJLW
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001