Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-471XJLU
Order Code2285649
Product Range0402AF Series
Technical Datasheet
1,495 In Stock
Need more?
1495 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.490 (CNY10.7237) |
| 50+ | CNY8.580 (CNY9.6954) |
| 250+ | CNY7.600 (CNY8.588) |
| 500+ | CNY6.340 (CNY7.1642) |
| 1000+ | CNY5.860 (CNY6.6218) |
| 2000+ | CNY5.560 (CNY6.2828) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY47.45 (CNY53.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-471XJLU
Order Code2285649
Product Range0402AF Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.73ohm
Self Resonant Frequency650MHz
DC Current Rating310mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
650MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.73ohm
DC Current Rating
310mA
Product Range
0402AF Series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
Technical Docs (1)
Alternatives for 0402AF-471XJLU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001