Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-510XJLW
Order Code2285632
Product Range0402AF Series
Also Known As0402AF-510XJLU
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-510XJLW
Order Code2285632
Product Range0402AF Series
Also Known As0402AF-510XJLU
Technical Datasheet
Inductance51nH
DC Resistance Max0.07ohm
Self Resonant Frequency1.93GHz
DC Current Rating1.1A
Inductor Case / Package0402 [1005 Metric]
Product Range0402AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
51nH
Self Resonant Frequency
1.93GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.66mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.07ohm
DC Current Rating
1.1A
Product Range
0402AF Series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001