Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-561XJLW
Order Code2285650
Product Range0402AF Series
Also Known As0402AF-561XJLU
Technical Datasheet
882 In Stock
Need more?
882 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY14.430 (CNY16.3059) |
50+ | CNY12.380 (CNY13.9894) |
250+ | CNY10.330 (CNY11.6729) |
500+ | CNY7.400 (CNY8.362) |
1000+ | CNY6.830 (CNY7.7179) |
2000+ | CNY6.260 (CNY7.0738) |
10000+ | CNY6.140 (CNY6.9382) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY72.15 (CNY81.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402AF-561XJLW
Order Code2285650
Product Range0402AF Series
Also Known As0402AF-561XJLU
Technical Datasheet
Inductance560nH
DC Resistance Max0.92ohm
Self Resonant Frequency600MHz
DC Current Rating200mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
600MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.66mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.92ohm
DC Current Rating
200mA
Product Range
0402AF Series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
Technical Docs (1)
Alternatives for 0402AF-561XJLW
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001