Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-7N5XGRW
Order Code3291932
Product Range0402DC Series
Technical Datasheet
775 In Stock
Need more?
775 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY10.090 (CNY11.4017) |
50+ | CNY8.650 (CNY9.7745) |
250+ | CNY7.210 (CNY8.1473) |
500+ | CNY4.940 (CNY5.5822) |
1000+ | CNY4.570 (CNY5.1641) |
2000+ | CNY4.190 (CNY4.7347) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY50.45 (CNY57.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DC-7N5XGRW
Order Code3291932
Product Range0402DC Series
Technical Datasheet
Inductance7.5nH
DC Resistance Max0.063ohm
Self Resonant Frequency8.4GHz
DC Current Rating1.65A
Inductor Case / Package0402 [1005 Metric]
Product Range0402DC Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.11mm
Product Width0.66mm
Product Height0.65mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
7.5nH
Self Resonant Frequency
8.4GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.063ohm
DC Current Rating
1.65A
Product Range
0402DC Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.65mm
Technical Docs (1)
Alternatives for 0402DC-7N5XGRW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022