Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402DF-101XJRU
Order Code2780187
Product Range0402DF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY7.580 (CNY8.5654) |
| 250+ | CNY6.720 (CNY7.5936) |
| 500+ | CNY5.610 (CNY6.3393) |
| 1000+ | CNY5.180 (CNY5.8534) |
| 2000+ | CNY4.910 (CNY5.5483) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY41.95 (CNY47.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402DF-101XJRU
Order Code2780187
Product Range0402DF Series
Technical Datasheet
Inductance105nH
DC Resistance Max0.104ohm
Self Resonant Frequency1.66GHz
DC Current Rating850mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402DF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.11mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
105nH
Self Resonant Frequency
1.66GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.66mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.104ohm
DC Current Rating
850mA
Product Range
0402DF Series
Inductor Construction
Unshielded
Product Length
1.11mm
Product Height
0.66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001