Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-30NXGLU
Order Code2285799
Product Range0402HP Series
Technical Datasheet
3,630 In Stock
Need more?
3630 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.130 (CNY12.5769) |
| 50+ | CNY10.050 (CNY11.3565) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY7.440 (CNY8.4072) |
| 1000+ | CNY6.890 (CNY7.7857) |
| 2000+ | CNY6.500 (CNY7.345) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY55.65 (CNY62.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HP-30NXGLU
Order Code2285799
Product Range0402HP Series
Technical Datasheet
Inductance30nH
DC Resistance Max0.35ohm
Self Resonant Frequency2.9GHz
DC Current Rating450mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.09mm
Product Width0.71mm
Product Height0.61mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 0402HP-30NXGLU
1 Product Found
Technical Specifications
Inductance
30nH
Self Resonant Frequency
2.9GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.71mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.35ohm
DC Current Rating
450mA
Product Range
0402HP Series
Inductor Construction
Unshielded
Product Length
1.09mm
Product Height
0.61mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001