Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-R18XJRW
Order Code3648659
Product Range0402HP series
Technical Datasheet
1,350 In Stock
Need more?
1350 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY9.370 (CNY10.5881) |
50+ | CNY7.220 (CNY8.1586) |
250+ | CNY5.190 (CNY5.8647) |
500+ | CNY4.910 (CNY5.5483) |
1000+ | CNY4.730 (CNY5.3449) |
2000+ | CNY4.070 (CNY4.5991) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY46.85 (CNY52.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0402HPH-R18XJRW
Order Code3648659
Product Range0402HP series
Technical Datasheet
Inductance180nH
DC Resistance Max2.1ohm
Self Resonant Frequency1.08GHz
DC Current Rating240mA
Inductor Case / Package0402 [1005 Metric]
Product Range0402HP series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.12mm
Product Width0.66mm
Product Height0.66mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
180nH
Self Resonant Frequency
1.08GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.66mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
2.1ohm
DC Current Rating
240mA
Product Range
0402HP series
Inductor Construction
Unshielded
Product Length
1.12mm
Product Height
0.66mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001