Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0403HQ-2N1XJLU
Order Code2285891
Product Range0403HQ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY18.290 (CNY20.6677) |
| 50+ | CNY16.110 (CNY18.2043) |
| 250+ | CNY13.850 (CNY15.6505) |
| 500+ | CNY10.220 (CNY11.5486) |
| 1000+ | CNY9.420 (CNY10.6446) |
| 2000+ | CNY9.000 (CNY10.170) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY91.45 (CNY103.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0403HQ-2N1XJLU
Order Code2285891
Product Range0403HQ Series
Technical Datasheet
Inductance2.1nH
DC Resistance Max0.019ohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case / Package0403 [1008 Metric]
Product Range0403HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.86mm
Product Height0.71mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.1nH
Self Resonant Frequency
-
Inductor Case / Package
0403 [1008 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.86mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.019ohm
DC Current Rating
1.8A
Product Range
0403HQ Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.71mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002