Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603CT-4N3XGRW
Order Code2286025
Product Range0603CT Series
Technical Datasheet
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.270 (CNY9.3451) |
| 50+ | CNY7.370 (CNY8.3281) |
| 250+ | CNY6.440 (CNY7.2772) |
| 500+ | CNY4.930 (CNY5.5709) |
| 1000+ | CNY4.590 (CNY5.1867) |
| 2000+ | CNY4.290 (CNY4.8477) |
| 10000+ | CNY4.190 (CNY4.7347) |
| 20000+ | CNY4.110 (CNY4.6443) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY41.35 (CNY46.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603CT-4N3XGRW
Order Code2286025
Product Range0603CT Series
Technical Datasheet
Inductance4.3nH
DC Resistance Max0.076ohm
Self Resonant Frequency6.3GHz
DC Current Rating1.3A
Inductor Case / Package0603 [1608 Metric]
Product Range0603CT Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.63mm
Product Width0.84mm
Product Height0.61mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.3nH
Self Resonant Frequency
6.3GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
0.84mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.076ohm
DC Current Rating
1.3A
Product Range
0603CT Series
Inductor Construction
Unshielded
Product Length
1.63mm
Product Height
0.61mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004