Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-2N7XJRW
Order Code3639697
Product Range0603DC Series
Your Part Number
Technical Datasheet
525 In Stock
Need more?
525 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.680 (CNY7.5484) |
| 50+ | CNY6.020 (CNY6.8026) |
| 250+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2000+ | CNY3.570 (CNY4.0341) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY33.40 (CNY37.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-2N7XJRW
Order Code3639697
Product Range0603DC Series
Technical Datasheet
Inductance2.7nH
DC Resistance Max0.029ohm
Self Resonant Frequency11.4GHz
DC Current Rating3.34A
Inductor Case / Package0603 [1608 Metric]
Product Range0603DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width0.99mm
Product Height0.89mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.7nH
Self Resonant Frequency
11.4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.99mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.029ohm
DC Current Rating
3.34A
Product Range
0603DC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.89mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003