Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-5N1XJRW
Order Code3639701
Product Range0603DC Series
Technical Datasheet
491 In Stock
Need more?
491 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.680 (CNY7.5484) |
| 50+ | CNY6.020 (CNY6.8026) |
| 250+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1000+ | CNY3.760 (CNY4.2488) |
| 2000+ | CNY3.690 (CNY4.1697) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY33.40 (CNY37.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603DC-5N1XJRW
Order Code3639701
Product Range0603DC Series
Technical Datasheet
Inductance5.1nH
DC Resistance Max0.046ohm
Self Resonant Frequency7.5GHz
DC Current Rating2.65A
Inductor Case / Package0603 [1608 Metric]
Product Range0603DC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.7mm
Product Width0.99mm
Product Height0.89mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.1nH
Self Resonant Frequency
7.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.99mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.046ohm
DC Current Rating
2.65A
Product Range
0603DC Series
Inductor Construction
Unshielded
Product Length
1.7mm
Product Height
0.89mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003