Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HC-6N8XJLW
Order Code2286102
Product Range0603HC Series
Technical Datasheet
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.400 (CNY7.232) |
| 50+ | CNY5.780 (CNY6.5314) |
| 250+ | CNY5.120 (CNY5.7856) |
| 500+ | CNY4.270 (CNY4.8251) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 2000+ | CNY3.750 (CNY4.2375) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY32.00 (CNY36.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HC-6N8XJLW
Order Code2286102
Product Range0603HC Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.054ohm
Self Resonant Frequency5.8GHz
DC Current Rating2.1A
Inductor Case / Package0603 [1608 Metric]
Product Range0603HC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
5.8GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.054ohm
DC Current Rating
2.1A
Product Range
0603HC Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004