Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HC-7N5XJLW
Order Code2286103
Product Range0603HC Series
Technical Datasheet
349 In Stock
Need more?
349 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.130 (CNY5.7969) |
| 50+ | CNY4.620 (CNY5.2206) |
| 250+ | CNY4.110 (CNY4.6443) |
| 500+ | CNY4.060 (CNY4.5878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY25.65 (CNY28.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HC-7N5XJLW
Order Code2286103
Product Range0603HC Series
Technical Datasheet
Inductance7.5nH
DC Resistance Max0.059ohm
Self Resonant Frequency3.7GHz
DC Current Rating2.1A
Inductor Case / Package0603 [1608 Metric]
Product Range0603HC Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
Technical Specifications
Inductance
7.5nH
Self Resonant Frequency
3.7GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
DC Resistance Max
0.059ohm
DC Current Rating
2.1A
Product Range
0603HC Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004