Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-332XJRC
Order Code2286125
Product Range0603HL Series
Also Known As0603HL-332XJRB
Technical Datasheet
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.390 (CNY9.4807) |
| 50+ | CNY7.580 (CNY8.5654) |
| 250+ | CNY6.720 (CNY7.5936) |
| 500+ | CNY5.610 (CNY6.3393) |
| 1000+ | CNY5.180 (CNY5.8534) |
| 2000+ | CNY4.910 (CNY5.5483) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY41.95 (CNY47.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-332XJRC
Order Code2286125
Product Range0603HL Series
Also Known As0603HL-332XJRB
Technical Datasheet
Inductance3.3µH
DC Resistance Max9.1ohm
Self Resonant Frequency135MHz
DC Current Rating110mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.19mm
Product Height0.94mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0603HL series Chip Inductor with ceramic core and matte tin over nickel over silver platinum-glass frit termination.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Higher inductance values than other 0603 inductors
- Halogen-free
- 50 to 150ppm/°C Temperature coefficient of inductance (TCL)
- 330nH to 3.3µH Inductance range
Technical Specifications
Inductance
3.3µH
Self Resonant Frequency
135MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.19mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
9.1ohm
DC Current Rating
110mA
Product Range
0603HL Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
0.94mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004