Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-821XJRC
Order Code2286118
Product Range0603HL Series
Also Known As0603HL-821XJRB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HL-821XJRC
Order Code2286118
Product Range0603HL Series
Also Known As0603HL-821XJRB
Technical Datasheet
Inductance820nH
DC Resistance Max2.45ohm
Self Resonant Frequency290MHz
DC Current Rating190mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603HL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.19mm
Product Height0.94mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
820nH
Self Resonant Frequency
290MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.19mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
2.45ohm
DC Current Rating
190mA
Product Range
0603HL Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
0.94mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004