Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-15NXJLW
Order Code2286206
Product Range0603HP Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.850 (CNY12.2605) |
| 50+ | CNY9.560 (CNY10.8028) |
| 250+ | CNY8.220 (CNY9.2886) |
| 500+ | CNY6.060 (CNY6.8478) |
| 1000+ | CNY5.590 (CNY6.3167) |
| 2000+ | CNY5.340 (CNY6.0342) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY54.25 (CNY61.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-15NXJLW
Order Code2286206
Product Range0603HP Series
Technical Datasheet
Inductance15nH
DC Resistance Max0.078ohm
Self Resonant Frequency3.6GHz
DC Current Rating1.2A
Inductor Case / Package0603 [1608 Metric]
Product Range0603HP Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.75mm
Product Width1.09mm
Product Height0.94mm
Technical Specifications
Inductance
15nH
Self Resonant Frequency
3.6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.09mm
DC Resistance Max
0.078ohm
DC Current Rating
1.2A
Product Range
0603HP Series
Inductor Construction
Unshielded
Product Length
1.75mm
Product Height
0.94mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003