Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-3N9XGLW
Order Code2286128
Product Range0603HP Series
Your Part Number
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.750 (CNY11.0175) |
| 50+ | CNY8.840 (CNY9.9892) |
| 250+ | CNY7.860 (CNY8.8818) |
| 500+ | CNY6.600 (CNY7.458) |
| 1000+ | CNY6.110 (CNY6.9043) |
| 2000+ | CNY5.850 (CNY6.6105) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY48.75 (CNY55.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603HP-3N9XGLW
Order Code2286128
Product Range0603HP Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.039ohm
Self Resonant Frequency7.5GHz
DC Current Rating1.6A
Inductor Case / Package0603 [1608 Metric]
Product Range0603HP Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.75mm
Product Width1.09mm
Product Height0.94mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for 0603HP-3N9XGLW
1 Product Found
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
7.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.09mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.039ohm
DC Current Rating
1.6A
Product Range
0603HP Series
Inductor Construction
Unshielded
Product Length
1.75mm
Product Height
0.94mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003