Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-102XGRC
Order Code2286262
Product Range0603LS Series
Technical Datasheet
2,400 In Stock
Need more?
2400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.350 (CNY11.6955) |
| 50+ | CNY9.350 (CNY10.5655) |
| 250+ | CNY8.280 (CNY9.3564) |
| 500+ | CNY6.910 (CNY7.8083) |
| 1000+ | CNY6.390 (CNY7.2207) |
| 2000+ | CNY6.060 (CNY6.8478) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY51.75 (CNY58.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-102XGRC
Order Code2286262
Product Range0603LS Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.81ohm
Self Resonant Frequency190MHz
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.17mm
Product Height1.12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
190MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic, Ferrite
Product Width
1.17mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.81ohm
DC Current Rating
400mA
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
Technical Docs (1)
Alternatives for 0603LS-102XGRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006