Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-121XGLB
Order Code2286249
Product Range0603LS Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-121XGLB
Order Code2286249
Product Range0603LS Series
Technical Datasheet
Inductance120nH
DC Resistance Max0.15ohm
Self Resonant Frequency1.1GHz
DC Current Rating1.4A
Inductor Case / Package0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.02mm
Product Height1.12mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
120nH
Self Resonant Frequency
1.1GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic, Ferrite
Product Width
1.02mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
0.15ohm
DC Current Rating
1.4A
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006