Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-561XGRC
Order Code2286258
Product Range0603LS Series
Your Part Number
Technical Datasheet
1,965 In Stock
Need more?
1965 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY10.020 (CNY11.3226) |
| 250+ | CNY8.910 (CNY10.0683) |
| 500+ | CNY7.480 (CNY8.4524) |
| 1000+ | CNY6.930 (CNY7.8309) |
| 2000+ | CNY6.630 (CNY7.4919) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY55.25 (CNY62.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-561XGRC
Order Code2286258
Product Range0603LS Series
Technical Datasheet
Inductance560nH
DC Resistance Max0.44ohm
Self Resonant Frequency525MHz
DC Current Rating550mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.02mm
Product Height1.12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Self Resonant Frequency
525MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic, Ferrite
Product Width
1.02mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.44ohm
DC Current Rating
550mA
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006