Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-821XGRC
Order Code2286261
Product Range0603LS Series
Technical Datasheet
920 In Stock
Need more?
920 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY10.670 (CNY12.0571) |
50+ | CNY9.400 (CNY10.622) |
250+ | CNY8.130 (CNY9.1869) |
500+ | CNY6.230 (CNY7.0399) |
1000+ | CNY6.110 (CNY6.9043) |
2000+ | CNY5.990 (CNY6.7687) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY53.35 (CNY60.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603LS-821XGRC
Order Code2286261
Product Range0603LS Series
Technical Datasheet
Inductance820nH
DC Resistance Max0.69ohm
Self Resonant Frequency410MHz
DC Current Rating400mA
Inductor Case / Package0603 [1608 Metric]
Product Range0603LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic, Ferrite
Product Length1.8mm
Product Width1.02mm
Product Height1.12mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
820nH
Self Resonant Frequency
410MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic, Ferrite
Product Width
1.02mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.69ohm
DC Current Rating
400mA
Product Range
0603LS Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.12mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006