Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-103KRC
Order Code2286330
Product Range0603PS Series
Technical Datasheet
1,498 In Stock
Need more?
1498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY9.810 (CNY11.0853) |
| 250+ | CNY9.080 (CNY10.2604) |
| 500+ | CNY8.950 (CNY10.1135) |
| 1000+ | CNY7.910 (CNY8.9383) |
| 2000+ | CNY6.770 (CNY7.6501) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY54.10 (CNY61.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-103KRC
Order Code2286330
Product Range0603PS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)380mA
Inductor ConstructionShielded
Saturation Current (Isat)210mA
Product Range0603PS Series
Inductor Case / Package-
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0603PS series shielded high SRF Inductor with ceramic/ferrite core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Higher SRF than COILCRAFT other power inductors
- High inductance with tight tolerance
- Excellent current handling for a part this size
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
0603PS Series
DC Resistance Max
1.6ohm
Product Length
2.59mm
Product Height
1.8mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
210mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.08mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0603PS-103KRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028