Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-682KRC
Order Code2286328
Product Range0603PS Series
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY10.150 (CNY11.4695) |
50+ | CNY9.170 (CNY10.3621) |
250+ | CNY8.350 (CNY9.4355) |
500+ | CNY7.780 (CNY8.7914) |
1000+ | CNY6.840 (CNY7.7292) |
2000+ | CNY5.950 (CNY6.7235) |
10000+ | CNY5.330 (CNY6.0229) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY50.75 (CNY57.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603PS-682KRC
Order Code2286328
Product Range0603PS Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Product Range0603PS Series
Inductor Case / Package-
DC Resistance Max1.37ohm
Inductance Tolerance± 10%
Product Length2.59mm
Product Width2.08mm
Product Height1.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
0603PS Series
DC Resistance Max
1.37ohm
Product Length
2.59mm
Product Height
1.8mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
230mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.08mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028