Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-2N6XJRC
Order Code2286337
Product Range0604HQ Series
Technical Datasheet
710 In Stock
Need more?
710 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 5+ | CNY12.030 (CNY13.5939) | 
| 50+ | CNY10.870 (CNY12.2831) | 
| 250+ | CNY9.630 (CNY10.8819) | 
| 500+ | CNY8.040 (CNY9.0852) | 
| 1000+ | CNY7.430 (CNY8.3959) | 
| 2000+ | CNY7.040 (CNY7.9552) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY60.15 (CNY67.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-2N6XJRC
Order Code2286337
Product Range0604HQ Series
Technical Datasheet
Inductance2.6nH
DC Resistance Max0.026ohm
Self Resonant Frequency9.3GHz
DC Current Rating2A
Inductor Case / Package0604 [1610 Metric]
Product Range0604HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.85mm
Product Width1.37mm
Product Height1.19mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.6nH
Self Resonant Frequency
9.3GHz
Inductor Case / Package
0604 [1610 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.37mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.026ohm
DC Current Rating
2A
Product Range
0604HQ Series
Inductor Construction
Unshielded
Product Length
1.85mm
Product Height
1.19mm
Technical Docs (1)
Alternatives for 0604HQ-2N6XJRC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006