Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-4N5XJRC
Order Code3648832
Product Range0604HQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.890 (CNY14.5657) |
| 50+ | CNY10.980 (CNY12.4074) |
| 250+ | CNY9.070 (CNY10.2491) |
| 500+ | CNY6.580 (CNY7.4354) |
| 1000+ | CNY6.090 (CNY6.8817) |
| 2000+ | CNY5.590 (CNY6.3167) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY64.45 (CNY72.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-4N5XJRC
Order Code3648832
Product Range0604HQ Series
Technical Datasheet
Inductance4.5nH
DC Resistance Max0.032ohm
Self Resonant Frequency5.8GHz
DC Current Rating1.8A
Inductor Case / Package0604 [1610 Metric]
Product Range0604HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.85mm
Product Width1.37mm
Product Height1.19mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.5nH
Self Resonant Frequency
5.8GHz
Inductor Case / Package
0604 [1610 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.37mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.032ohm
DC Current Rating
1.8A
Product Range
0604HQ Series
Inductor Construction
Unshielded
Product Length
1.85mm
Product Height
1.19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001