Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-5N0XJRC
Order Code3648833
Product Range0604HQ Series
Technical Datasheet
1,092 In Stock
Need more?
1092 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.060 (CNY12.4978) |
| 50+ | CNY8.570 (CNY9.6841) |
| 250+ | CNY6.130 (CNY6.9269) |
| 500+ | CNY5.790 (CNY6.5427) |
| 1000+ | CNY5.580 (CNY6.3054) |
| 2000+ | CNY4.740 (CNY5.3562) |
| 10000+ | CNY4.510 (CNY5.0963) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY55.30 (CNY62.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0604HQ-5N0XJRC
Order Code3648833
Product Range0604HQ Series
Technical Datasheet
Inductance5nH
DC Resistance Max0.032ohm
Self Resonant Frequency5.3GHz
DC Current Rating1.6A
Inductor Case / Package0604 [1610 Metric]
Product Range0604HQ Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.85mm
Product Width1.37mm
Product Height1.19mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5nH
Self Resonant Frequency
5.3GHz
Inductor Case / Package
0604 [1610 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.37mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.032ohm
DC Current Rating
1.6A
Product Range
0604HQ Series
Inductor Construction
Unshielded
Product Length
1.85mm
Product Height
1.19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001