Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805AF-152XJRC
Order Code2286347
Product Range0805AF Series
Also Known As0805AF-152XJRB
Technical Datasheet
1,942 In Stock
Need more?
1942 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY8.940 (CNY10.1022) |
50+ | CNY8.070 (CNY9.1191) |
250+ | CNY7.200 (CNY8.136) |
500+ | CNY4.920 (CNY5.5596) |
1000+ | CNY4.550 (CNY5.1415) |
2000+ | CNY4.180 (CNY4.7234) |
10000+ | CNY4.100 (CNY4.633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY44.70 (CNY50.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805AF-152XJRC
Order Code2286347
Product Range0805AF Series
Also Known As0805AF-152XJRB
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.74ohm
Self Resonant Frequency285MHz
DC Current Rating390mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805AF Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
285MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.73mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.74ohm
DC Current Rating
390mA
Product Range
0805AF Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Alternatives for 0805AF-152XJRC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018