Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805HT-22NTJLB
Order Code2286500
Product Range0805HT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.150 (CNY10.3395) |
| 50+ | CNY8.060 (CNY9.1078) |
| 250+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY5.110 (CNY5.7743) |
| 1000+ | CNY4.710 (CNY5.3223) |
| 2000+ | CNY4.500 (CNY5.085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY45.75 (CNY51.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805HT-22NTJLB
Order Code2286500
Product Range0805HT Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.15ohm
Self Resonant Frequency2.9GHz
DC Current Rating800mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805HT Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.16mm
Product Width1.52mm
Product Height0.89mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.9GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.52mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.15ohm
DC Current Rating
800mA
Product Range
0805HT Series
Inductor Construction
Unshielded
Product Length
2.16mm
Product Height
0.89mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007