Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-122XGLB
Order Code2286526
Product Range0805LS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-122XGLB
Order Code2286526
Product Range0805LS Series
Technical Datasheet
Inductance1.2µH
DC Resistance Max1.2ohm
Self Resonant Frequency280MHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.91mm
Product Height1.6mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2µH
Self Resonant Frequency
280MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
1.91mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
1.2ohm
DC Current Rating
400mA
Product Range
0805LS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014