Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-182XGLB
Order Code2286528
Product Range0805LS Series
Your Part Number
Technical Datasheet
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY8.920 (CNY10.0796) |
| 250+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY6.260 (CNY7.0738) |
| 1000+ | CNY5.790 (CNY6.5427) |
| 2000+ | CNY5.320 (CNY6.0116) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY57.55 (CNY65.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-182XGLB
Order Code2286528
Product Range0805LS Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max1.15ohm
Self Resonant Frequency246MHz
DC Current Rating410mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.91mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
246MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
1.91mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.15ohm
DC Current Rating
410mA
Product Range
0805LS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014