Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-681XGLB
Order Code2286524
Product Range0805LS Series
Technical Datasheet
665 In Stock
Need more?
665 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.490 (CNY14.1137) |
| 50+ | CNY11.290 (CNY12.7577) |
| 250+ | CNY10.010 (CNY11.3113) |
| 500+ | CNY8.350 (CNY9.4355) |
| 1000+ | CNY7.740 (CNY8.7462) |
| 2000+ | CNY7.300 (CNY8.249) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY62.45 (CNY70.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-681XGLB
Order Code2286524
Product Range0805LS Series
Technical Datasheet
Inductance680nH
DC Resistance Max0.46ohm
Self Resonant Frequency400MHz
DC Current Rating590mA
Inductor Case / Package0805 [2012 Metric]
Product Range0805LS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.91mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
400MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 2%
Core Material
Ferrite
Product Width
1.91mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.46ohm
DC Current Rating
590mA
Product Range
0805LS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014