Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-78NXJLB
Order Code2286541
Product Range0805LS Series
Technical Datasheet
1,685 In Stock
Need more?
1685 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY9.990 (CNY11.2887) |
| 250+ | CNY8.860 (CNY10.0118) |
| 500+ | CNY7.390 (CNY8.3507) |
| 1000+ | CNY6.850 (CNY7.7405) |
| 2000+ | CNY6.460 (CNY7.2998) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY55.25 (CNY62.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805LS-78NXJLB
Order Code2286541
Product Range0805LS Series
Technical Datasheet
Inductance78nH
DC Resistance Max0.042ohm
Self Resonant Frequency1.44GHz
DC Current Rating2A
Inductor Case / Package0805 [2012 Metric]
Product Range0805LS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.29mm
Product Width1.91mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
78nH
Self Resonant Frequency
1.44GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.91mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.042ohm
DC Current Rating
2A
Product Range
0805LS Series
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.6mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014