Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-104KRC
Order Code2286578
Product Range0805PS Series
Technical Datasheet
648 In Stock
Need more?
648 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.050 (CNY17.0065) |
| 50+ | CNY13.590 (CNY15.3567) |
| 100+ | CNY12.560 (CNY14.1928) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY10.950 (CNY12.3735) |
| 1500+ | CNY9.340 (CNY10.5542) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.05 (CNY17.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-104KRC
Order Code2286578
Product Range0805PS Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)190mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product Range0805PS Series
Inductor Case / Package-
DC Resistance Max3.9ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
0805PS Series
DC Resistance Max
3.9ohm
Product Length
3.38mm
Product Height
2mm
RMS Current (Irms)
190mA
Saturation Current (Isat)
100mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062