Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-124KRC
Order Code2286581
Product Range0805PS Series
Technical Datasheet
297 In Stock
Need more?
297 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.850 (CNY13.3905) |
| 50+ | CNY10.370 (CNY11.7181) |
| 100+ | CNY8.600 (CNY9.718) |
| 250+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY7.120 (CNY8.0456) |
| 1500+ | CNY6.640 (CNY7.5032) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.85 (CNY13.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-124KRC
Order Code2286581
Product Range0805PS Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)180mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product Range0805PS Series
Inductor Case / Package-
DC Resistance Max7.51ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120µH
Inductor Construction
Shielded
Product Range
0805PS Series
DC Resistance Max
7.51ohm
Product Length
3.38mm
Product Height
2mm
RMS Current (Irms)
180mA
Saturation Current (Isat)
100mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062