Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-334KRC
Order Code3648835
Product Range0805PS Series
Technical Datasheet
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.220 (CNY16.0686) |
| 50+ | CNY12.900 (CNY14.577) |
| 100+ | CNY11.930 (CNY13.4809) |
| 250+ | CNY11.770 (CNY13.3001) |
| 500+ | CNY10.400 (CNY11.752) |
| 1500+ | CNY8.900 (CNY10.057) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.22 (CNY16.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-334KRC
Order Code3648835
Product Range0805PS Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)110mA
Inductor ConstructionShielded
Saturation Current (Isat)60mA
Product Range0805PS Series
Inductor Case / Package-
DC Resistance Max20.53ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
0805PS Series
DC Resistance Max
20.53ohm
Product Length
3.38mm
Product Height
2mm
RMS Current (Irms)
110mA
Saturation Current (Isat)
60mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001