Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-472KRC
Order Code2286568
Product Range0805PS Series
Technical Datasheet
552 In Stock
Need more?
552 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.050 (CNY17.0065) |
| 50+ | CNY13.590 (CNY15.3567) |
| 100+ | CNY12.560 (CNY14.1928) |
| 250+ | CNY12.350 (CNY13.9555) |
| 500+ | CNY10.950 (CNY12.3735) |
| 1500+ | CNY9.340 (CNY10.5542) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.05 (CNY17.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-472KRC
Order Code2286568
Product Range0805PS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Product Range0805PS Series
Inductor Case / Package-
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
0805PS Series
DC Resistance Max
0.85ohm
Product Length
3.38mm
Product Height
2mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
430mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062