Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-672MRC
Order Code2780236
Product Range0805USBF Series
Also Known As0805USBF-672MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.960 (CNY10.1248) |
| 50+ | CNY8.210 (CNY9.2773) |
| 250+ | CNY7.470 (CNY8.4411) |
| 500+ | CNY6.510 (CNY7.3563) |
| 1000+ | CNY5.820 (CNY6.5766) |
| 2000+ | CNY5.180 (CNY5.8534) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY44.80 (CNY50.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-672MRC
Order Code2780236
Product Range0805USBF Series
Also Known As0805USBF-672MRB
Technical Datasheet
DC Current Rating450mA
Inductance434nH
Product Range0805USBF Series
Impedance1.65kohm
Product Length2.03mm
Product Width1.27mm
Product Height1.4mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
450mA
Product Range
0805USBF Series
Product Length
2.03mm
Product Height
1.4mm
SVHC
No SVHC (25-Jun-2025)
Inductance
434nH
Impedance
1.65kohm
Product Width
1.27mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016