Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0805USBN-941MRC
Order Code2836795
Product Range0805USBN Series
Also Known As0805USBN-941MRB
Technical Datasheet
668 In Stock
Need more?
668 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.100 (CNY11.413) |
| 50+ | CNY9.250 (CNY10.4525) |
| 250+ | CNY8.420 (CNY9.5146) |
| 500+ | CNY7.340 (CNY8.2942) |
| 1000+ | CNY6.570 (CNY7.4241) |
| 2000+ | CNY5.830 (CNY6.5879) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY50.50 (CNY57.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USBN-941MRC
Order Code2836795
Product Range0805USBN Series
Also Known As0805USBN-941MRB
Technical Datasheet
DC Current Rating500mA
Inductance105nH
Product Range0805USBN Series
Impedance1.28kohm
Inductor Case / Package-
Product Length2.2mm
Product Width1.4mm
Product Height0.93mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
Product Range
0805USBN Series
Inductor Case / Package
-
Product Width
1.4mm
Qualification
-
Inductance
105nH
Impedance
1.28kohm
Product Length
2.2mm
Product Height
0.93mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013