Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-12NGLC
Order Code2286594
Product Range0806SQ Series
Also Known As0806SQ-12NGLB
Technical Datasheet
2,800 In Stock
4,000 more incoming. You can reserve stock now
2800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.680 (CNY14.3284) |
| 50+ | CNY10.810 (CNY12.2153) |
| 250+ | CNY8.940 (CNY10.1022) |
| 500+ | CNY8.590 (CNY9.7067) |
| 1000+ | CNY8.240 (CNY9.3112) |
| 2000+ | CNY7.880 (CNY8.9044) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY63.40 (CNY71.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-12NGLC
Order Code2286594
Product Range0806SQ Series
Also Known As0806SQ-12NGLB
Technical Datasheet
Inductance12.3nH
RMS Current (Irms)2.9A
Product Range0806SQ Series
Inductance Tolerance± 2%
DC Resistance Max8000µohm
Self Resonant Frequency4.8GHz
Product Length1.93mm
Product Width1.829mm
Product Height1.397mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12.3nH
Product Range
0806SQ Series
DC Resistance Max
8000µohm
Product Length
1.93mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.8GHz
Product Width
1.829mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027