Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-12NJLC
Order Code2286616
Product Range0806SQ Series
Also Known As0806SQ-12NJLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.640 (CNY14.2832) |
| 50+ | CNY11.170 (CNY12.6221) |
| 250+ | CNY10.510 (CNY11.8763) |
| 500+ | CNY9.780 (CNY11.0514) |
| 1000+ | CNY9.050 (CNY10.2265) |
| 2000+ | CNY8.320 (CNY9.4016) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY63.20 (CNY71.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-12NJLC
Order Code2286616
Product Range0806SQ Series
Also Known As0806SQ-12NJLB
Technical Datasheet
Inductance12.3nH
RMS Current (Irms)2.9A
Product Range0806SQ Series
Inductance Tolerance± 5%
DC Resistance Max8000µohm
Self Resonant Frequency4.8GHz
Product Length1.93mm
Product Width1.829mm
Product Height1.397mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
12.3nH
Product Range
0806SQ Series
DC Resistance Max
8000µohm
Product Length
1.93mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 5%
Self Resonant Frequency
4.8GHz
Product Width
1.829mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027