Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-6N0GLB
Order Code2286586
Product Range0806SQ Series
Technical Datasheet
679 In Stock
Need more?
679 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.570 (CNY18.7241) |
| 50+ | CNY14.640 (CNY16.5432) |
| 250+ | CNY13.780 (CNY15.5714) |
| 500+ | CNY12.830 (CNY14.4979) |
| 1000+ | CNY11.870 (CNY13.4131) |
| 2000+ | CNY10.910 (CNY12.3283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY82.85 (CNY93.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0806SQ-6N0GLB
Order Code2286586
Product Range0806SQ Series
Technical Datasheet
Inductance6nH
RMS Current (Irms)2.9A
Product Range0806SQ Series
Inductance Tolerance± 2%
DC Resistance Max6000µohm
Self Resonant Frequency5.2GHz
Product Length1.295mm
Product Width1.829mm
Product Height1.397mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6nH
Product Range
0806SQ Series
DC Resistance Max
6000µohm
Product Length
1.295mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 2%
Self Resonant Frequency
5.2GHz
Product Width
1.829mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027