Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-10NGLC
Order Code2286590
Product Range0807SQ Series
Also Known As0807SQ-10NGLB
Your Part Number
Technical Datasheet
1,214 In Stock
Need more?
1214 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY21.850 (CNY24.6905) |
| 50+ | CNY19.380 (CNY21.8994) |
| 250+ | CNY17.030 (CNY19.2439) |
| 500+ | CNY14.390 (CNY16.2607) |
| 1000+ | CNY13.020 (CNY14.7126) |
| 2000+ | CNY11.800 (CNY13.334) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY109.25 (CNY123.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-10NGLC
Order Code2286590
Product Range0807SQ Series
Also Known As0807SQ-10NGLB
Technical Datasheet
Inductance10.2nH
RMS Current (Irms)2.7A
Product Range0807SQ Series
Inductance Tolerance± 2%
DC Resistance Max7000µohm
Self Resonant Frequency4GHz
Product Length1.625mm
Product Width1.829mm
Product Height1.524mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0807SQ series Square Air Core Inductor with tin-silver over copper termination. It features flat top and bottom for reliable pick and place and mechanical stability.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- All values available in 2% tolerance
- Current handling as high as 4.4A
- Up to 130 excellent Q factors
- 20 Inductance values from 5.5 to 27nH
- 5 to 70ppm/°C Temperature coefficient of inductance (TCL)
Applications
Power Management, Industrial
Technical Specifications
Inductance
10.2nH
Product Range
0807SQ Series
DC Resistance Max
7000µohm
Product Length
1.625mm
Product Height
1.524mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
4GHz
Product Width
1.829mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363