Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-11NGLC
Order Code2286591
Product Range0807SQ Series
Also Known As0807SQ-11NGLB
Technical Datasheet
294 In Stock
Need more?
294 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.570 (CNY18.7241) |
| 50+ | CNY14.640 (CNY16.5432) |
| 250+ | CNY13.780 (CNY15.5714) |
| 500+ | CNY12.830 (CNY14.4979) |
| 1000+ | CNY11.870 (CNY13.4131) |
| 2000+ | CNY10.910 (CNY12.3283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY82.85 (CNY93.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0807SQ-11NGLC
Order Code2286591
Product Range0807SQ Series
Also Known As0807SQ-11NGLB
Technical Datasheet
Inductance11.2nH
RMS Current (Irms)2.7A
Product Range0807SQ Series
Inductance Tolerance± 2%
DC Resistance Max6300µohm
Self Resonant Frequency3.6GHz
Product Length1.549mm
Product Width1.829mm
Product Height1.524mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
11.2nH
Product Range
0807SQ Series
DC Resistance Max
6300µohm
Product Length
1.549mm
Product Height
1.524mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
3.6GHz
Product Width
1.829mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027