Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No0908SQ-27NJLC
Order Code2286628
Product Range0908SQ Series
Also Known As0908SQ-27NJLB
Technical Datasheet
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.320 (CNY15.0516) |
| 50+ | CNY11.780 (CNY13.3114) |
| 250+ | CNY11.080 (CNY12.5204) |
| 500+ | CNY10.310 (CNY11.6503) |
| 1000+ | CNY9.540 (CNY10.7802) |
| 2000+ | CNY8.770 (CNY9.9101) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY66.60 (CNY75.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0908SQ-27NJLC
Order Code2286628
Product Range0908SQ Series
Also Known As0908SQ-27NJLB
Technical Datasheet
Inductance27.3nH
RMS Current (Irms)4.4A
Product Range0908SQ Series
Inductance Tolerance± 5%
DC Resistance Max0.01ohm
Self Resonant Frequency3.2GHz
Product Length2.972mm
Product Width2.134mm
Product Height1.829mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27.3nH
Product Range
0908SQ Series
DC Resistance Max
0.01ohm
Product Length
2.972mm
Product Height
1.829mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 5%
Self Resonant Frequency
3.2GHz
Product Width
2.134mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027