Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-10NXGLC
Order Code2286755
Product Range1008HQ Series
Also Known As1008HQ-10NXGLB
Technical Datasheet
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.050 (CNY11.3565) |
| 50+ | CNY9.080 (CNY10.2604) |
| 250+ | CNY8.050 (CNY9.0965) |
| 500+ | CNY6.720 (CNY7.5936) |
| 1000+ | CNY6.230 (CNY7.0399) |
| 2000+ | CNY5.870 (CNY6.6331) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY50.25 (CNY56.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-10NXGLC
Order Code2286755
Product Range1008HQ Series
Also Known As1008HQ-10NXGLB
Technical Datasheet
Inductance10nH
DC Resistance Max0.06ohm
Self Resonant Frequency3.6GHz
DC Current Rating1.6A
Inductor Case / Package1008 [2520 Metric]
Product Range1008HQ Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
Technical Specifications
Inductance
10nH
Self Resonant Frequency
3.6GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
DC Resistance Max
0.06ohm
DC Current Rating
1.6A
Product Range
1008HQ Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036