Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-82NXGLC
Order Code2286766
Product Range1008HQ Series
Also Known As1008HQ-82NXGLB
Your Part Number
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008HQ-82NXGLC
Order Code2286766
Product Range1008HQ Series
Also Known As1008HQ-82NXGLB
Technical Datasheet
Inductance82nH
DC Resistance Max0.16ohm
Self Resonant Frequency1.06GHz
DC Current Rating1.1A
Inductor Case / Package1008 [2520 Metric]
Product Range1008HQ Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.03mm
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1.06GHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
2.79mm
DC Resistance Max
0.16ohm
DC Current Rating
1.1A
Product Range
1008HQ Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.03mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036