Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-103KLC
Order Code2286876
Product Range1008PS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-103KLC
Order Code2286876
Product Range1008PS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)840mA
Product Range1008PS Series
Inductor Case / Package-
DC Resistance Max0.92ohm
Inductance Tolerance± 10%
Product Length3.81mm
Product Width3.78mm
Product Height2.74mm
Alternatives for 1008PS-103KLC
2 Products Found
Product Overview
The 1008PS series shielded high SRF Inductor with ceramic/ferrite core and silver-palladium-platinum-glass frit termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Higher SRF than COILCRAFT other power inductors
- High inductance with tight tolerance
- Excellent current handling for a part this size
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
1008PS Series
DC Resistance Max
0.92ohm
Product Length
3.81mm
Product Height
2.74mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
840mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.78mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132