Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-104KLC
Order Code2286885
Product Range1008PS Series
Also Known As1008PS-104KLB
Technical Datasheet
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.050 (CNY17.0065) |
| 10+ | CNY13.590 (CNY15.3567) |
| 50+ | CNY12.560 (CNY14.1928) |
| 200+ | CNY12.350 (CNY13.9555) |
| 400+ | CNY10.950 (CNY12.3735) |
| 750+ | CNY9.340 (CNY10.5542) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.05 (CNY17.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No1008PS-104KLC
Order Code2286885
Product Range1008PS Series
Also Known As1008PS-104KLB
Technical Datasheet
Inductance100µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product Range1008PS Series
Inductor Case / Package-
DC Resistance Max5.8ohm
Inductance Tolerance± 10%
Product Length3.81mm
Product Width3.78mm
Product Height2.74mm
Alternatives for 1008PS-104KLC
1 Product Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
1008PS Series
DC Resistance Max
5.8ohm
Product Length
3.81mm
Product Height
2.74mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.78mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132